
T15B20CAHM3/I | |
|---|---|
DigiKey Part Number | 112-T15B20CAHM3/ITR-ND - Tape & Reel (TR) 112-T15B20CAHM3/ICT-ND - Cut Tape (CT) 112-T15B20CAHM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T15B20CAHM3/I |
Description | DIODE, TVS, 1.5KW, 20V, BIDIRECT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 27.7V Clamp 56A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17.1V | |
Voltage - Breakdown (Min) | 19V | |
Voltage - Clamping (Max) @ Ipp | 27.7V | |
Current - Peak Pulse (10/1000µs) | 56A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,57300 € | 5,73 € |
| 100 | 0,37490 € | 37,49 € |
| 500 | 0,28948 € | 144,74 € |
| 1.000 | 0,26239 € | 262,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 0,22769 € | 728,61 € |
| 6.400 | 0,20907 € | 1.338,05 € |
| 9.600 | 0,19976 € | 1.917,70 € |
| 16.000 | 0,19256 € | 3.080,96 € |
| 22.400 | 0,18537 € | 4.152,29 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

