



SS8PH10HM3_A/H | |
|---|---|
DigiKey Part Number | SS8PH10HM3_A/HGITR-ND - Tape & Reel (TR) SS8PH10HM3_A/HGICT-ND - Cut Tape (CT) SS8PH10HM3_A/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS8PH10HM3_A/H |
Description | DIODE SCHOTTKY 100V 8A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 8A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 100 V |
Mfr | Capacitance @ Vr, F 140pF @ 4V, 1MHz |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package TO-277A (SMPC) |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 8 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,61500 € | 6,15 € |
| 100 | 0,40290 € | 40,29 € |
| 500 | 0,31140 € | 155,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,26691 € | 400,36 € |
| 3.000 | 0,24449 € | 733,47 € |
| 4.500 | 0,23306 € | 1.048,77 € |
| 7.500 | 0,22023 € | 1.651,73 € |
| 10.500 | 0,21263 € | 2.232,62 € |
| 15.000 | 0,20524 € | 3.078,60 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |




