


SS8P3LHM3_A/I | |
---|---|
DigiKey Part Number | SS8P3LHM3_A/IGITR-ND - Tape & Reel (TR) SS8P3LHM3_A/IGICT-ND - Cut Tape (CT) SS8P3LHM3_A/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS8P3LHM3_A/I |
Description | DIODE SCHOTTKY 30V 8A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 8A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 570 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 30 V | |
Capacitance @ Vr, F | 330pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,57000 € | 0,57 € |
10 | 0,44300 € | 4,43 € |
100 | 0,34850 € | 34,85 € |
500 | 0,26860 € | 134,30 € |
1.000 | 0,23543 € | 235,43 € |
2.000 | 0,22115 € | 442,30 € |
Quantity | Unit Price | Ext Price |
---|---|---|
6.500 | 0,18974 € | 1.233,31 € |
13.000 | 0,17156 € | 2.230,28 € |
Unit Price without VAT: | 0,57000 € |
---|---|
Unit Price with VAT: | 0,67830 € |