TO-277A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-277A
TO-277A

SS8P3LHM3_A/H

DigiKey Part Number
112-SS8P3LHM3_A/HTR-ND - Tape & Reel (TR)
112-SS8P3LHM3_A/HCT-ND - Cut Tape (CT)
112-SS8P3LHM3_A/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS8P3LHM3_A/H
Description
DIODE SCHOTTKY 30V 8A TO277A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 30 V 8A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
570 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 30 V
Capacitance @ Vr, F
330pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-277A (SMPC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 194
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,44300 €4,43 €
1000,34850 €34,85 €
5000,26860 €134,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,19060 €285,90 €
3.0000,17156 €514,68 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,77350 €