Diode Array 1 Pair Common Cathode 30 V 4A Surface Mount TO-277, 3-PowerDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 30 V 4A Surface Mount TO-277, 3-PowerDFN
TO-277A
eSMP® Package Evolution

SS8P3CLHM3_A/I

DigiKey Part Number
SS8P3CLHM3_A/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SS8P3CLHM3_A/I
Description
DIODE ARRAY SCHOTT 30V 4A TO277A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 30 V 4A Surface Mount TO-277, 3-PowerDFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
Vishay General Semiconductor - Diodes Division
Current - Reverse Leakage @ Vr
300 µA @ 30 V
Series
Operating Temperature - Junction
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
TO-277, 3-PowerDFN
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
TO-277A (SMPC)
Current - Average Rectified (Io) (per Diode)
4A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
580 mV @ 4 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.5000,30234 €1.965,21 €
Manufacturers Standard Package
Unit Price without VAT:0,30234 €
Unit Price with VAT:0,35978 €