



SS8P2LHM3_A/H | |
|---|---|
DigiKey Part Number | 112-SS8P2LHM3_A/HTR-ND - Tape & Reel (TR) 112-SS8P2LHM3_A/HCT-ND - Cut Tape (CT) 112-SS8P2LHM3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS8P2LHM3_A/H |
Description | DIODE SCHOTTKY 20V 8A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 8A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 200 µA @ 30 V |
Mfr | Capacitance @ Vr, F 330pF @ 4V, 1MHz |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package TO-277A (SMPC) |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 570 mV @ 8 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,60100 € | 6,01 € |
| 100 | 0,39280 € | 39,28 € |
| 500 | 0,30336 € | 151,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,25982 € | 389,73 € |
| 3.000 | 0,23788 € | 713,64 € |
| 4.500 | 0,22670 € | 1.020,15 € |
| 7.500 | 0,21414 € | 1.606,05 € |
| 10.500 | 0,20670 € | 2.170,35 € |
| 15.000 | 0,19947 € | 2.992,05 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

