

SS3P6-M3/85A | |
---|---|
DigiKey Part Number | SS3P6-M3/85AGITR-ND - Tape & Reel (TR) SS3P6-M3/85AGICT-ND - Cut Tape (CT) SS3P6-M3/85AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS3P6-M3/85A |
Description | DIODE SCHOTTKY 60V 3A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 780 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | 80pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,27000 € | 0,27 € |
10 | 0,18100 € | 1,81 € |
100 | 0,14690 € | 14,69 € |
500 | 0,10974 € | 54,87 € |
1.000 | 0,09342 € | 93,42 € |
2.000 | 0,08660 € | 173,20 € |
5.000 | 0,07664 € | 383,20 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,07473 € | 747,30 € |
20.000 | 0,07171 € | 1.434,20 € |
30.000 | 0,06123 € | 1.836,90 € |
50.000 | 0,05796 € | 2.898,00 € |
70.000 | 0,05602 € | 3.921,40 € |
100.000 | 0,05468 € | 5.468,00 € |
Unit Price without VAT: | 0,27000 € |
---|---|
Unit Price with VAT: | 0,32130 € |