SMP (DO-220AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMP (DO-220AA)

SS3P6-M3/84A

DigiKey Part Number
SS3P6-M3/84AGITR-ND - Tape & Reel (TR)
SS3P6-M3/84AGICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SS3P6-M3/84A
Description
DIODE SCHOTTKY 60V 3A DO220AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 60 V 3A Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
780 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 60 V
Capacitance @ Vr, F
80pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-220AA (SMP)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.669
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,11500 €1,15 €
1000,10650 €10,65 €
5000,09774 €48,87 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06758 €202,74 €
6.0000,06262 €375,72 €
30.0000,06123 €1.836,90 €
75.0000,05564 €4.173,00 €
150.0000,05468 €8.202,00 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32130 €