


SS3P5LHM3_A/H | |
---|---|
DigiKey Part Number | SS3P5LHM3_A/HGITR-ND - Tape & Reel (TR) SS3P5LHM3_A/HGICT-ND - Cut Tape (CT) SS3P5LHM3_A/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS3P5LHM3_A/H |
Description | DIODE SCHOTTKY 50V 3A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 3A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
EDA/CAD Models | SS3P5LHM3_A/H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,74000 € | 0,74 € |
10 | 0,45900 € | 4,59 € |
100 | 0,29730 € | 29,73 € |
500 | 0,22774 € | 113,87 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.500 | 0,19387 € | 290,81 € |
3.000 | 0,17679 € | 530,37 € |
4.500 | 0,16809 € | 756,40 € |
7.500 | 0,15831 € | 1.187,33 € |
10.500 | 0,15252 € | 1.601,46 € |
15.000 | 0,14689 € | 2.203,35 € |
37.500 | 0,13939 € | 5.227,12 € |
Unit Price without VAT: | 0,74000 € |
---|---|
Unit Price with VAT: | 0,88060 € |