


SS3P5HM3/85A | |
|---|---|
DigiKey Part Number | SS3P5HM3/85AGITR-ND - Tape & Reel (TR) SS3P5HM3/85AGICT-ND - Cut Tape (CT) SS3P5HM3/85AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS3P5HM3/85A |
Description | DIODE SCHOTTKY 50V 3A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 3A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 50 V |
Series | Capacitance @ Vr, F 80pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 50 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package DO-220AA (SMP) |
Voltage - Forward (Vf) (Max) @ If 780 mV @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MB3H60AH-AU_R1_000A1 | Panjit International Inc. | 6.869 | 3757-MB3H60AH-AU_R1_000A1CT-ND | 0,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,33800 € | 3,38 € |
| 100 | 0,21620 € | 21,62 € |
| 500 | 0,16332 € | 81,66 € |
| 1.000 | 0,14623 € | 146,23 € |
| 2.000 | 0,13184 € | 263,68 € |
| 5.000 | 0,11624 € | 581,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,10660 € | 1.066,00 € |
| 20.000 | 0,09849 € | 1.969,80 € |
| 30.000 | 0,09436 € | 2.830,80 € |
| 50.000 | 0,08972 € | 4.486,00 € |
| 70.000 | 0,08697 € | 6.087,90 € |
| 100.000 | 0,08430 € | 8.430,00 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

