


SS3P3HM3/84A | |
|---|---|
DigiKey Part Number | SS3P3HM3/84AGITR-ND - Tape & Reel (TR) SS3P3HM3/84AGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SS3P3HM3/84A |
Description | DIODE SCHOTTKY 30V 3A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 3A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
EDA/CAD Models | SS3P3HM3/84A Models |
Category | Current - Reverse Leakage @ Vr 200 µA @ 30 V |
Mfr | Capacitance @ Vr, F 130pF @ 4V, 1MHz |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package DO-220AA (SMP) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 580 mV @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,32600 € | 3,26 € |
| 100 | 0,20790 € | 20,79 € |
| 500 | 0,15678 € | 78,39 € |
| 1.000 | 0,14028 € | 140,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11929 € | 357,87 € |
| 6.000 | 0,10871 € | 652,26 € |
| 9.000 | 0,10332 € | 929,88 € |
| 15.000 | 0,09726 € | 1.458,90 € |
| 21.000 | 0,09367 € | 1.967,07 € |
| 30.000 | 0,09018 € | 2.705,40 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

