


SS35HE3_B/I | |
---|---|
DigiKey Part Number | 112-SS35HE3_B/ITR-ND - Tape & Reel (TR) 112-SS35HE3_B/ICT-ND - Cut Tape (CT) 112-SS35HE3_B/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS35HE3_B/I |
Description | DIODE SCHOTTKY 50V 3A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,84000 € | 0,84 € |
10 | 0,52200 € | 5,22 € |
100 | 0,34010 € | 34,01 € |
500 | 0,26188 € | 130,94 € |
1.000 | 0,23666 € | 236,66 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.500 | 0,20077 € | 702,70 € |
7.000 | 0,18524 € | 1.296,68 € |
10.500 | 0,17733 € | 1.861,96 € |
17.500 | 0,16844 € | 2.947,70 € |
24.500 | 0,16620 € | 4.071,90 € |
Unit Price without VAT: | 0,84000 € |
---|---|
Unit Price with VAT: | 0,99960 € |