


SS34-M3/57T | |
|---|---|
DigiKey Part Number | SS34-M3/57TGITR-ND - Tape & Reel (TR) SS34-M3/57TGICT-ND - Cut Tape (CT) SS34-M3/57TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS34-M3/57T |
Description | DIODE SCHOTTKY 40V 3A DO214AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,27400 € | 2,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 0,16748 € | 142,36 € |
| 1.700 | 0,14856 € | 252,55 € |
| 2.550 | 0,14443 € | 368,30 € |
| 4.250 | 0,14303 € | 607,88 € |
| 5.950 | 0,14254 € | 848,11 € |
| 8.500 | 0,13613 € | 1.157,11 € |
| 21.250 | 0,13279 € | 2.821,79 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |



