
SS30KH170S-M3/I | |
|---|---|
DigiKey Part Number | 112-SS30KH170S-M3/ITR-ND - Tape & Reel (TR) 112-SS30KH170S-M3/ICT-ND - Cut Tape (CT) 112-SS30KH170S-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS30KH170S-M3/I |
Description | RECTIFIER, SCHOTTKY BARRIER, 30A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 170 V 30A Surface Mount FlatPAK (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 170 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 970 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 170 V | |
Capacitance @ Vr, F | 235pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | FlatPAK (5x6) | |
Operating Temperature - Junction | -40°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,60100 € | 6,01 € |
| 100 | 0,39400 € | 39,40 € |
| 500 | 0,30502 € | 152,51 € |
| 1.000 | 0,27636 € | 276,36 € |
| 2.000 | 0,25223 € | 504,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,22158 € | 1.329,48 € |
| 12.000 | 0,20616 € | 2.473,92 € |
| 18.000 | 0,20081 € | 3.614,58 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |




