


SS2PH9-M3/85A | |
|---|---|
DigiKey Part Number | SS2PH9-M3/85AGITR-ND - Tape & Reel (TR) SS2PH9-M3/85AGICT-ND - Cut Tape (CT) SS2PH9-M3/85AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS2PH9-M3/85A |
Description | DIODE SCHOTTKY 90V 2A DO220AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 90 V 2A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 90 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 90 V | |
Capacitance @ Vr, F | 65pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,24500 € | 2,45 € |
| 100 | 0,19500 € | 19,50 € |
| 500 | 0,14706 € | 73,53 € |
| 1.000 | 0,12791 € | 127,91 € |
| 2.000 | 0,11853 € | 237,06 € |
| 5.000 | 0,10440 € | 522,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08026 € | 802,60 € |
| 20.000 | 0,07968 € | 1.593,60 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |


