Diode 50 V 2A Surface Mount DO-220AA (SMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS2PH5HM3/84A

DigiKey Part Number
112-SS2PH5HM3/84ATR-ND - Tape & Reel (TR)
112-SS2PH5HM3/84ACT-ND - Cut Tape (CT)
112-SS2PH5HM3/84ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS2PH5HM3/84A
Description
DIODE SCHOTTKY 50V 2A DO220AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 50 V 2A Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
EDA/CAD Models
SS2PH5HM3/84A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
800 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
2 µA @ 50 V
Capacitance @ Vr, F
93pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-220AA (SMP)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.248
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,31800 €3,18 €
1000,20240 €20,24 €
5000,15248 €76,24 €
1.0000,13637 €136,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,11588 €347,64 €
6.0000,10555 €633,30 €
9.0000,10028 €902,52 €
15.0000,09436 €1.415,40 €
21.0000,09086 €1.908,06 €
30.0000,08745 €2.623,50 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,61880 €