


SS2P6HM3/84A | |
|---|---|
DigiKey Part Number | SS2P6HM3/84AGITR-ND - Tape & Reel (TR) SS2P6HM3/84AGICT-ND - Cut Tape (CT) SS2P6HM3/84AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS2P6HM3/84A |
Description | DIODE SCHOTTKY 60V 2A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | 80pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,34300 € | 3,43 € |
| 100 | 0,21890 € | 21,89 € |
| 500 | 0,16538 € | 82,69 € |
| 1.000 | 0,14807 € | 148,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12607 € | 378,21 € |
| 6.000 | 0,11498 € | 689,88 € |
| 9.000 | 0,10932 € | 983,88 € |
| 15.000 | 0,10297 € | 1.544,55 € |
| 21.000 | 0,09920 € | 2.083,20 € |
| 30.000 | 0,09555 € | 2.866,50 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

