
SS2H10HE3_A/I | |
|---|---|
DigiKey Part Number | SS2H10HE3_A/IGITR-ND - Tape & Reel (TR) SS2H10HE3_A/IGICT-ND - Cut Tape (CT) SS2H10HE3_A/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS2H10HE3_A/I |
Description | DIODE SCHOTTKY 100V 2A DO214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,31700 € | 3,17 € |
| 100 | 0,25520 € | 25,52 € |
| 500 | 0,19432 € | 97,16 € |
| 1.000 | 0,17468 € | 174,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 0,12038 € | 385,22 € |
| 6.400 | 0,11746 € | 751,74 € |
| 9.600 | 0,11439 € | 1.098,14 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

