
SS2H10HE3_A/H | |
|---|---|
DigiKey Part Number | SS2H10HE3_A/HGITR-ND - Tape & Reel (TR) SS2H10HE3_A/HGICT-ND - Cut Tape (CT) SS2H10HE3_A/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS2H10HE3_A/H |
Description | DIODE SCHOTTKY 100V 2A DO214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,24400 € | 2,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,18243 € | 136,82 € |
| 1.500 | 0,16467 € | 247,01 € |
| 2.250 | 0,15561 € | 350,12 € |
| 3.750 | 0,14542 € | 545,32 € |
| 5.250 | 0,13939 € | 731,80 € |
| 7.500 | 0,13352 € | 1.001,40 € |
| 18.750 | 0,12065 € | 2.262,19 € |
| 37.500 | 0,11379 € | 4.267,12 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |










