



SS2FN6-M3/I | |
|---|---|
DigiKey Part Number | SS2FN6-M3/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS2FN6-M3/I |
Description | DIODE SCHOTTKY 60V 2A DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 900 µA @ 60 V |
Series | Capacitance @ Vr, F 100pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-219AB (SMF) |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,06848 € | 2.054,40 € |
| Unit Price without VAT: | 0,06848 € |
|---|---|
| Unit Price with VAT: | 0,08149 € |

