
SS26S-M3/61T | |
|---|---|
DigiKey Part Number | 112-SS26S-M3/61TTR-ND - Tape & Reel (TR) 112-SS26S-M3/61TCT-ND - Cut Tape (CT) 112-SS26S-M3/61TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS26S-M3/61T |
Description | DIODE SCHOTTKY 60V 2A DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,16500 € | 1,65 € |
| 100 | 0,13570 € | 13,57 € |
| 500 | 0,10108 € | 50,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,06019 € | 108,34 € |
| 3.600 | 0,05657 € | 203,65 € |
| 5.400 | 0,05554 € | 299,92 € |
| 9.000 | 0,05533 € | 497,97 € |
| 12.600 | 0,05340 € | 672,84 € |
| 90.000 | 0,04975 € | 4.477,50 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

