DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS25-E3/5BT

DigiKey Part Number
SS25-E3/5BTGITR-ND - Tape & Reel (TR)
SS25-E3/5BTGICT-ND - Cut Tape (CT)
SS25-E3/5BTGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS25-E3/5BT
Description
DIODE SCHOTTKY 50V 2A DO214AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 50 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
SS25-E3/5BT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
400 µA @ 50 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 452
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,27600 €2,76 €
1000,23670 €23,67 €
5000,17968 €89,84 €
1.0000,16131 €161,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.2000,12911 €413,15 €
6.4000,11833 €757,31 €
9.6000,10394 €997,82 €
80.0000,10300 €8.240,00 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,48790 €