
SS22-E3/5BT | |
|---|---|
DigiKey Part Number | 112-SS22-E3/5BTTR-ND - Tape & Reel (TR) 112-SS22-E3/5BTCT-ND - Cut Tape (CT) 112-SS22-E3/5BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS22-E3/5BT |
Description | DIODE SCHOTTKY 20V 2A DO214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,29600 € | 2,96 € |
| 100 | 0,24490 € | 24,49 € |
| 500 | 0,18616 € | 93,08 € |
| 1.000 | 0,16711 € | 167,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 0,11253 € | 360,10 € |
| 6.400 | 0,10775 € | 689,60 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

