Diode 60 V 1A Surface Mount DO-220AA (SMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 1A Surface Mount DO-220AA (SMP)
eSMP® Package Evolution

SS1P6LHM3/85A

DigiKey Part Number
SS1P6LHM3/85A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SS1P6LHM3/85A
Description
DIODE SCHOTTKY 60V 1A DO220AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 60 V 1A Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
100 µA @ 60 V
Mfr
Capacitance @ Vr, F
80pF @ 4V, 1MHz
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
60 V
Supplier Device Package
DO-220AA (SMP)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
590 mV @ 1 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,10209 €1.020,90 €
Manufacturers Standard Package
Unit Price without VAT:0,10209 €
Unit Price with VAT:0,12149 €