


SS1P4L-M3/84A | |
|---|---|
DigiKey Part Number | SS1P4L-M3/84AGITR-ND - Tape & Reel (TR) SS1P4L-M3/84AGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SS1P4L-M3/84A |
Description | DIODE SCHOTTKY 40V 1.5A DO220AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1.5A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 480 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 40 V | |
Capacitance @ Vr, F | 130pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,26500 € | 2,65 € |
| 100 | 0,21230 € | 21,23 € |
| 500 | 0,16054 € | 80,27 € |
| 1.000 | 0,14385 € | 143,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10381 € | 311,43 € |
| 6.000 | 0,09501 € | 570,06 € |
| 9.000 | 0,09415 € | 847,35 € |
| 30.000 | 0,09318 € | 2.795,40 € |
| 75.000 | 0,08918 € | 6.688,50 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |


