


SS1F4HM3/I | |
|---|---|
DigiKey Part Number | 112-SS1F4HM3/ITR-ND - Tape & Reel (TR) 112-SS1F4HM3/ICT-ND - Cut Tape (CT) 112-SS1F4HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS1F4HM3/I |
Description | DIODE SCHOTTKY 40V 1A DO219AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 520 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 40 V | |
Capacitance @ Vr, F | 85pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,19700 € | 1,97 € |
| 100 | 0,15860 € | 15,86 € |
| 500 | 0,11876 € | 59,38 € |
| 1.000 | 0,10139 € | 101,39 € |
| 2.000 | 0,09447 € | 188,94 € |
| 5.000 | 0,08327 € | 416,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06106 € | 610,60 € |
| 20.000 | 0,06046 € | 1.209,20 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |




