
SS14HE3_B/H | |
|---|---|
DigiKey Part Number | 112-SS14HE3_B/HTR-ND - Tape & Reel (TR) 112-SS14HE3_B/HCT-ND - Cut Tape (CT) 112-SS14HE3_B/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS14HE3_B/H |
Description | DIODE SCHOTTKY 40V 1A DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13600 € | 1,36 € |
| 100 | 0,12350 € | 12,35 € |
| 500 | 0,08776 € | 43,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,04449 € | 80,08 € |
| 3.600 | 0,04319 € | 155,48 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |







