
SS13-E3/5AT | |
---|---|
DigiKey Part Number | SS13-E3/5ATGITR-ND - Tape & Reel (TR) SS13-E3/5ATGICT-ND - Cut Tape (CT) SS13-E3/5ATGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS13-E3/5AT |
Description | DIODE SCHOTTKY 30V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,24000 € | 0,24 € |
10 | 0,15800 € | 1,58 € |
100 | 0,13180 € | 13,18 € |
500 | 0,09816 € | 49,08 € |
1.000 | 0,06331 € | 63,31 € |
2.000 | 0,06216 € | 124,32 € |
Quantity | Unit Price | Ext Price |
---|---|---|
7.500 | 0,04729 € | 354,68 € |
Unit Price without VAT: | 0,24000 € |
---|---|
Unit Price with VAT: | 0,28560 € |