
SMZJ3800B-E3/52 | |
---|---|
DigiKey Part Number | SMZJ3800B-E3/52GITR-ND - Tape & Reel (TR) SMZJ3800B-E3/52GICT-ND - Cut Tape (CT) SMZJ3800B-E3/52GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMZJ3800B-E3/52 |
Description | DIODE ZENER 30V 1.5W DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 1.5 W ±5% Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 26 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 22.8 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMBJ) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,40000 € | 0,40 € |
10 | 0,26800 € | 2,68 € |
100 | 0,12700 € | 12,70 € |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | 0,09779 € | 73,34 € |
37.500 | 0,09479 € | 3.554,62 € |
Unit Price without VAT: | 0,40000 € |
---|---|
Unit Price with VAT: | 0,47600 € |