
SMP3V3-M3/85A | |
|---|---|
DigiKey Part Number | 112-SMP3V3-M3/85ATR-ND - Tape & Reel (TR) 112-SMP3V3-M3/85ACT-ND - Cut Tape (CT) 112-SMP3V3-M3/85ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP3V3-M3/85A |
Description | TVS DIODE 3.3VWM 7.3VC DO220AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7.3V Clamp 54.8A Ipp Tvs Diode Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V | |
Voltage - Breakdown (Min) | 4.1V | |
Voltage - Clamping (Max) @ Ipp | 7.3V | |
Current - Peak Pulse (10/1000µs) | 54.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-220AA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,28500 € | 2,85 € |
| 100 | 0,18280 € | 18,28 € |
| 500 | 0,14390 € | 71,95 € |
| 1.000 | 0,10919 € | 109,19 € |
| 2.000 | 0,09639 € | 192,78 € |
| 5.000 | 0,08448 € | 422,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,09395 € | 939,50 € |
| 20.000 | 0,08210 € | 1.642,00 € |
| 30.000 | 0,06423 € | 1.926,90 € |
| 70.000 | 0,06213 € | 4.349,10 € |
| 100.000 | 0,06154 € | 6.154,00 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |



