
SML4755AHE3_A/H | |
|---|---|
DigiKey Part Number | 112-SML4755AHE3_A/HTR-ND - Tape & Reel (TR) 112-SML4755AHE3_A/HCT-ND - Cut Tape (CT) 112-SML4755AHE3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML4755AHE3_A/H |
Description | DIODE ZENER 43V 1W DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 32.7 V | |
Operating Temperature | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,44900 € | 4,49 € |
| 100 | 0,29050 € | 29,05 € |
| 500 | 0,22230 € | 111,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,18438 € | 331,88 € |
| 3.600 | 0,16838 € | 606,17 € |
| 5.400 | 0,16022 € | 865,19 € |
| 9.000 | 0,15106 € | 1.359,54 € |
| 12.600 | 0,14563 € | 1.834,94 € |
| 18.000 | 0,14035 € | 2.526,30 € |
| 45.000 | 0,13495 € | 6.072,75 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

