SML4747HE3/61 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,13728 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,11357 €
Datasheet

Similar


onsemi
In Stock: 3.206
Unit Price: 0,32000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 14.089
Unit Price: 0,27000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,19968 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,18318 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,11986 €
Datasheet

Similar


onsemi
In Stock: 5.208
Unit Price: 0,58000 €
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: 0,05215 €
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: 0,05215 €
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 11.351
Unit Price: 0,22000 €
Datasheet
DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML4747HE3/61

DigiKey Part Number
SML4747HE3/61-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SML4747HE3/61
Description
DIODE ZENER 20V 1W DO214AC
Customer Reference
Detailed Description
Zener Diode 20 V 1 W ±10% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz)
Tolerance
±10%
Power - Max
1 W
Impedance (Max) (Zzt)
22 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 15.2 V
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types