
SML4744AHE3_A/I | |
|---|---|
DigiKey Part Number | 112-SML4744AHE3_A/ITR-ND - Tape & Reel (TR) 112-SML4744AHE3_A/ICT-ND - Cut Tape (CT) 112-SML4744AHE3_A/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML4744AHE3_A/I |
Description | DIODE ZENER 15V 1W DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 14 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 11.4 V | |
Operating Temperature | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,36900 € | 3,69 € |
| 100 | 0,25220 € | 25,22 € |
| 500 | 0,19778 € | 98,89 € |
| 1.000 | 0,16583 € | 165,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,13495 € | 1.012,12 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |








