SML4743AHE3/5A is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,13841 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,15419 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 33.041
Unit Price: 0,44000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 1.137
Unit Price: 0,52000 €
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 22.627
Unit Price: 0,31000 €
Datasheet

Similar


onsemi
In Stock: 3.961
Unit Price: 0,31000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,28693 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,11986 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,06629 €
Datasheet

Similar


onsemi
In Stock: 915
Unit Price: 0,57000 €
Datasheet
Zener Diode 13 V 1 W ±5% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML4743AHE3/5A

DigiKey Part Number
SML4743AHE3/5A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SML4743AHE3/5A
Description
DIODE ZENER 13V 1W DO214AC
Customer Reference
Detailed Description
Zener Diode 13 V 1 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 9.9 V
Operating Temperature
150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types