


SMF48A-HM3-18 | |
|---|---|
DigiKey Part Number | SMF48A-HM3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF48A-HM3-18 |
Description | TVS DIODE 48VWM 77.4VC DO219AB |
Customer Reference | |
Detailed Description | 77.4V Clamp 2.6A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 200W |
Mfr | Power Line Protection No |
Series | Capacitance @ Frequency 161pF @ 1MHz |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 48V | Package / Case DO-219AB |
Voltage - Breakdown (Min) 53.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 77.4V | Base Product Number |
Current - Peak Pulse (10/1000µs) 2.6A |

