


SMF17A-HM3-08 | |
|---|---|
DigiKey Part Number | 112-SMF17A-HM3-08TR-ND - Tape & Reel (TR) 112-SMF17A-HM3-08CT-ND - Cut Tape (CT) 112-SMF17A-HM3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF17A-HM3-08 |
Description | TVS DIODE 17VWM 27.6VC DO219AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 7.2A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17V | |
Voltage - Breakdown (Min) | 18.9V | |
Voltage - Clamping (Max) @ Ipp | 27.6V | |
Current - Peak Pulse (10/1000µs) | 7.2A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 324pF @ 1MHz | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,27900 € | 2,79 € |
| 100 | 0,17730 € | 17,73 € |
| 500 | 0,13326 € | 66,63 € |
| 1.000 | 0,10537 € | 105,37 € |
| 2.000 | 0,10321 € | 206,42 € |
| 5.000 | 0,09242 € | 462,10 € |
| 10.000 | 0,08603 € | 860,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,07514 € | 2.254,20 € |
| 60.000 | 0,07364 € | 4.418,40 € |
| 90.000 | 0,07018 € | 6.316,20 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

