SMCJ9.0CAHE3/57T is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1.104
Unit Price: 0,56000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,33193 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,33087 €
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: 0,31830 €
Datasheet

Direct


Diodes Incorporated
In Stock: 7.587
Unit Price: 0,66000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 11,79476 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 10,72250 €
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 3.000
Unit Price: 0,38000 €
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 0,45464 €
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,17842 €
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: 0,29330 €
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: 0,29330 €

Similar


STMicroelectronics
In Stock: 3.318
Unit Price: 0,78000 €
Datasheet

Similar


Bourns Inc.
In Stock: 17.051
Unit Price: 0,37000 €
Datasheet
1.5SMC220AHE3_A/I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ9.0CAHE3/57T

DigiKey Part Number
SMCJ9.0CAHE3/57T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ9.0CAHE3/57T
Description
TVS DIODE 9VWM 15.4VC DO214AB
Customer Reference
Detailed Description
15.4V Clamp 97.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ9.0CAHE3/57T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
9V
Voltage - Breakdown (Min)
10V
Voltage - Clamping (Max) @ Ipp
15.4V
Current - Peak Pulse (10/1000µs)
97.4A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types