
SMCJ9.0A-E3/57T | |
|---|---|
DigiKey Part Number | SMCJ9.0A-E3/57TGITR-ND - Tape & Reel (TR) SMCJ9.0A-E3/57TGICT-ND - Cut Tape (CT) SMCJ9.0A-E3/57TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ9.0A-E3/57T |
Description | TVS DIODE 9VWM 15.4VC DO214AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15.4V Clamp 97.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9V | |
Voltage - Breakdown (Min) | 10V | |
Voltage - Clamping (Max) @ Ipp | 15.4V | |
Current - Peak Pulse (10/1000µs) | 97.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,47100 € | 4,71 € |
| 100 | 0,31700 € | 31,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 0,20556 € | 174,73 € |
| 1.700 | 0,19536 € | 332,11 € |
| 2.550 | 0,18512 € | 472,06 € |
| 4.250 | 0,17360 € | 737,80 € |
| 5.950 | 0,16678 € | 992,34 € |
| 8.500 | 0,16015 € | 1.361,27 € |
| 21.250 | 0,14560 € | 3.094,00 € |
| 42.500 | 0,14348 € | 6.097,90 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

