
SMCJ64A-E3/9AT | |
|---|---|
DigiKey Part Number | SMCJ64A-E3/9ATGITR-ND - Tape & Reel (TR) SMCJ64A-E3/9ATGICT-ND - Cut Tape (CT) SMCJ64A-E3/9ATGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ64A-E3/9AT |
Description | TVS DIODE 64VWM 103VC DO214AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 14.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64V | |
Voltage - Breakdown (Min) | 71.1V | |
Voltage - Clamping (Max) @ Ipp | 103V | |
Current - Peak Pulse (10/1000µs) | 14.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,38600 € | 3,86 € |
| 100 | 0,26430 € | 26,43 € |
| 500 | 0,21334 € | 106,67 € |
| 1.000 | 0,19001 € | 190,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,14856 € | 519,96 € |
| 7.000 | 0,14348 € | 1.004,36 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

