
SMCJ60CAHE3_A/H | |
---|---|
DigiKey Part Number | 112-SMCJ60CAHE3_A/HTR-ND - Tape & Reel (TR) 112-SMCJ60CAHE3_A/HCT-ND - Cut Tape (CT) 112-SMCJ60CAHE3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ60CAHE3_A/H |
Description | TVS DIODE 60VWM 96.8VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 15.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ60CAHE3_A/H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 60V | |
Voltage - Breakdown (Min) | 66.7V | |
Voltage - Clamping (Max) @ Ipp | 96.8V | |
Current - Peak Pulse (10/1000µs) | 15.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,28000 € | 1,28 € |
10 | 0,80800 € | 8,08 € |
100 | 0,53760 € | 53,76 € |
Quantity | Unit Price | Ext Price |
---|---|---|
850 | 0,39222 € | 333,39 € |
1.700 | 0,35948 € | 611,12 € |
2.550 | 0,34278 € | 874,09 € |
4.250 | 0,32403 € | 1.377,13 € |
5.950 | 0,31292 € | 1.861,87 € |
8.500 | 0,30213 € | 2.568,11 € |
21.250 | 0,30023 € | 6.379,89 € |
Unit Price without VAT: | 1,28000 € |
---|---|
Unit Price with VAT: | 1,52320 € |