
SMCJ60CA-E3/9AT | |
---|---|
DigiKey Part Number | 112-SMCJ60CA-E3/9ATTR-ND - Tape & Reel (TR) 112-SMCJ60CA-E3/9ATCT-ND - Cut Tape (CT) 112-SMCJ60CA-E3/9ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ60CA-E3/9AT |
Description | TVS DIODE 60VWM 96.8VC DO214AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 15.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ60CA-E3/9AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 60V | |
Voltage - Breakdown (Min) | 66.7V | |
Voltage - Clamping (Max) @ Ipp | 96.8V | |
Current - Peak Pulse (10/1000µs) | 15.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,55000 € | 0,55 € |
10 | 0,40900 € | 4,09 € |
100 | 0,27960 € | 27,96 € |
500 | 0,24752 € | 123,76 € |
1.000 | 0,22347 € | 223,47 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.500 | 0,16041 € | 561,43 € |
7.000 | 0,15784 € | 1.104,88 € |
10.500 | 0,15483 € | 1.625,71 € |
Unit Price without VAT: | 0,55000 € |
---|---|
Unit Price with VAT: | 0,65450 € |