
SMCJ60AHE3_A/H | |
|---|---|
DigiKey Part Number | 112-SMCJ60AHE3_A/HTR-ND - Tape & Reel (TR) 112-SMCJ60AHE3_A/HCT-ND - Cut Tape (CT) 112-SMCJ60AHE3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ60AHE3_A/H |
Description | TVS DIODE 60VWM 96.8VC DO214AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 15.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 60V | |
Voltage - Breakdown (Min) | 66.7V | |
Voltage - Clamping (Max) @ Ipp | 96.8V | |
Current - Peak Pulse (10/1000µs) | 15.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,66200 € | 6,62 € |
| 100 | 0,43600 € | 43,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 0,31441 € | 267,25 € |
| 1.700 | 0,28699 € | 487,88 € |
| 2.550 | 0,27302 € | 696,20 € |
| 4.250 | 0,25732 € | 1.093,61 € |
| 5.950 | 0,24802 € | 1.475,72 € |
| 8.500 | 0,23899 € | 2.031,41 € |
| 21.250 | 0,22888 € | 4.863,70 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

