
SMCJ36A-E3/9AT | |
|---|---|
DigiKey Part Number | SMCJ36A-E3/9ATGITR-ND - Tape & Reel (TR) SMCJ36A-E3/9ATGICT-ND - Cut Tape (CT) SMCJ36A-E3/9ATGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ36A-E3/9AT |
Description | TVS DIODE 36VWM 58.1VC DO214AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 25.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 25.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,17500 € | 1,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,14424 € | 504,84 € |
| 7.000 | 0,14381 € | 1.006,67 € |
| 10.500 | 0,14348 € | 1.506,54 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |


