SMCJ17CAHE3/57T is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,58000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,33193 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,33193 €
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 24
Unit Price: 0,43000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 2.144
Unit Price: 0,54000 €
Datasheet

Direct


Bourns Inc.
In Stock: 36.946
Unit Price: 0,21000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 5.305
Unit Price: 1,10000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 2.000
Unit Price: 2,08000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 8.799
Unit Price: 1,78000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 11,79476 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 10,72250 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 10,72250 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3.000
Unit Price: 0,61000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,45464 €
Datasheet
1.5SMC220AHE3_A/I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ17CAHE3/57T

DigiKey Part Number
SMCJ17CAHE3/57T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ17CAHE3/57T
Description
TVS DIODE 17VWM 27.6VC DO214AB
Customer Reference
Detailed Description
27.6V Clamp 54.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ17CAHE3/57T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17V
Voltage - Breakdown (Min)
18.9V
Voltage - Clamping (Max) @ Ipp
27.6V
Current - Peak Pulse (10/1000µs)
54.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types