
SMCJ16CAHE3_A/H | |
|---|---|
DigiKey Part Number | 112-SMCJ16CAHE3_A/HTR-ND - Tape & Reel (TR) 112-SMCJ16CAHE3_A/HCT-ND - Cut Tape (CT) 112-SMCJ16CAHE3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ16CAHE3_A/H |
Description | TVS DIODE 16VWM 26VC DO214AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 57.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ16CAHE3_A/H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 57.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,81400 € | 8,14 € |
| 100 | 0,54130 € | 54,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 0,39493 € | 335,69 € |
| 1.700 | 0,36195 € | 615,31 € |
| 2.550 | 0,34514 € | 880,11 € |
| 4.250 | 0,32626 € | 1.386,61 € |
| 5.950 | 0,31508 € | 1.874,73 € |
| 8.500 | 0,30421 € | 2.585,78 € |
| 21.250 | 0,30230 € | 6.423,88 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |

