
SMCJ150CA-E3/57T | |
---|---|
DigiKey Part Number | SMCJ150CA-E3/57TGITR-ND - Tape & Reel (TR) SMCJ150CA-E3/57TGICT-ND - Cut Tape (CT) SMCJ150CA-E3/57TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ150CA-E3/57T |
Description | TVS DIODE 150VWM 243VC DO214AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 243V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ150CA-E3/57T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 150V | |
Voltage - Breakdown (Min) | 167V | |
Voltage - Clamping (Max) @ Ipp | 243V | |
Current - Peak Pulse (10/1000µs) | 6.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,50000 € | 0,50 € |
10 | 0,37700 € | 3,77 € |
100 | 0,28050 € | 28,05 € |
Quantity | Unit Price | Ext Price |
---|---|---|
850 | 0,16727 € | 142,18 € |
1.700 | 0,16126 € | 274,14 € |
21.250 | 0,16105 € | 3.422,31 € |
Unit Price without VAT: | 0,50000 € |
---|---|
Unit Price with VAT: | 0,59500 € |