
SMC3K54CA-M3/57 | |
|---|---|
DigiKey Part Number | SMC3K54CA-M3/57GITR-ND - Tape & Reel (TR) SMC3K54CA-M3/57GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMC3K54CA-M3/57 |
Description | TVS DIODE 54VWM 87.1VC DO214AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 34.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMC3K54CA-M3/57 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 54V | |
Voltage - Breakdown (Min) | 60V | |
Voltage - Clamping (Max) @ Ipp | 87.1V | |
Current - Peak Pulse (10/1000µs) | 34.4A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 € | 2,08 € |
| 10 | 0,89000 € | 8,90 € |
| 100 | 0,71560 € | 71,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 0,68398 € | 581,38 € |
| 1.700 | 0,63289 € | 1.075,91 € |
| 2.550 | 0,60687 € | 1.547,52 € |
| 4.250 | 0,58462 € | 2.484,64 € |
| Unit Price without VAT: | 2,08000 € |
|---|---|
| Unit Price with VAT: | 2,47520 € |

