
SMC3K22CA-M3/57 | |
---|---|
DigiKey Part Number | 112-SMC3K22CA-M3/57TR-ND - Tape & Reel (TR) 112-SMC3K22CA-M3/57CT-ND - Cut Tape (CT) 112-SMC3K22CA-M3/57DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC3K22CA-M3/57 |
Description | TVS DIODE 22VWM 35.5VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 84.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMC3K22CA-M3/57 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 84.5A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,71000 € | 0,71 € |
Quantity | Unit Price | Ext Price |
---|---|---|
850 | 0,61591 € | 523,52 € |
1.700 | 0,60389 € | 1.026,61 € |
2.550 | 0,59188 € | 1.509,29 € |
4.250 | 0,58062 € | 2.467,64 € |
Unit Price without VAT: | 0,71000 € |
---|---|
Unit Price with VAT: | 0,84490 € |