
SMBZ5937B-E3/5B | |
---|---|
DigiKey Part Number | SMBZ5937B-E3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBZ5937B-E3/5B |
Description | DIODE ZENER 33V 3W DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 3 W ±5% Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 33 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 25.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMBJ) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3.200 | 0,14304 € | 457,73 € |
6.400 | 0,13104 € | 838,66 € |
9.600 | 0,12493 € | 1.199,33 € |
16.000 | 0,11806 € | 1.888,96 € |
22.400 | 0,11399 € | 2.553,38 € |
32.000 | 0,11004 € | 3.521,28 € |
Unit Price without VAT: | 0,14304 € |
---|---|
Unit Price with VAT: | 0,17022 € |