SMBJ9.0CAHE3/52 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1.585
Unit Price: 0,54000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,18821 €
Datasheet

Direct


Diodes Incorporated
In Stock: 2.993
Unit Price: 0,51000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 13,05574 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 10,99431 €
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 0,27486 €
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 5.217
Unit Price: 1,05000 €
Datasheet

Similar


STMicroelectronics
In Stock: 11.284
Unit Price: 0,59000 €
Datasheet

Similar


STMicroelectronics
In Stock: 8.118
Unit Price: 0,58000 €
Datasheet

Similar


Bourns Inc.
In Stock: 34.442
Unit Price: 0,51000 €
Datasheet

Similar


Semtech Corporation
In Stock: 0
Unit Price: 1,02000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 6.542
Unit Price: 0,48000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,27486 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,11816 €
Datasheet
15.4V Clamp 39A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ9.0CAHE3/52

DigiKey Part Number
SMBJ9.0CAHE3/52-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ9.0CAHE3/52
Description
TVS DIODE 9VWM 15.4VC DO214AA
Customer Reference
Detailed Description
15.4V Clamp 39A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
39A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
9V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
10V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
15.4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ9.0CA-E3/52Vishay General Semiconductor - Diodes Division1.585SMBJ9.0CA-E3/52GICT-ND0,54000 €Direct
SMBJ9.0CA-M3/5BVishay General Semiconductor - Diodes Division0SMBJ9.0CA-M3/5B-ND0,18821 €Direct
SMBJ9.0CA-13-FDiodes Incorporated2.993SMBJ9.0CA-FDICT-ND0,51000 €Direct
SMBJ9.0CA-HRLittelfuse Inc.0SMBJ9.0CA-HR-ND13,05574 €Direct
SMBJ9.0CA-HRALittelfuse Inc.0SMBJ9.0CA-HRA-ND10,99431 €Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types